Reference Only

LSXBD3030QKT6R8M

End of Life
Power Inductors - SMD 6.8uH 3030 20% LOW PROFILE

Manufacturer:

Mfr Part:
LSXBD3030QKT6R8M

TTI Part:
LSXBD3030QKT6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case3030 metric
ShieldingUnshielded
Inductance6.8 uH
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
TerminationStandard
Length3 mm
Width3 mm
Core MaterialWirewound
SeriesLSXB
PackagingReel
Core TypeFerrite
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.