Reference Only

LSQMB201616T820J

Power Inductors - SMD 82uH 0806 5% SIGNAL LINE

Manufacturer:

Mfr Part:
LSQMB201616T820J

TTI Part:
LSQMB201616T820J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case0806 (2016 metric)
ShieldingSemi-Shielded
Inductance82 uH
Tolerance5 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1.6 mm
Core MaterialFerrite
SeriesLSQM
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.064$128.00
$0.056$2,240.00
Need more?
Sign in to add projects and notes