Reference Only

LSQCA322525T2R2MR

Power Inductors - SMD 2.2uH 1210 20% HI CURR

Manufacturer:

Mfr Part:
LSQCA322525T2R2MR

TTI Part:
LSQCA322525T2R2MR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case1210 (3225 metric)
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.5 mm
Core MaterialFerrite
SeriesLSQC
PackagingReel
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.052$52.00
Need more?

My Notes

Sign into see notes.