Reference Only

LSQCA322525T100KR

Power Inductors - SMD 10uH 1210 10% HI CURR

Manufacturer:

Mfr Part:
LSQCA322525T100KR

TTI Part:
LSQCA322525T100KR

EDA / CAD Models

Alternate Part Number

LBC3225T100KR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case1210 (3225 metric)
ShieldingSemi-Shielded
Inductance10 uH
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.5 mm
Core MaterialFerrite
SeriesLSQC
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 14-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.075$75.00
Need more?
Sign in to add projects and notes