Reference Only
LSMGA321616T221NG
Ferrite Beads HI CURR 1206 220 OHMS 30%
Alternate Part Number
FBMH3216HM221NTSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Ferrite Beads | |
| Series | LSMG | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.088 | $176.00 | |
| $0.087 | $348.00 | |
| $0.085 | $680.00 | |
| $0.083 | $1,328.00 | |
| $0.081 | $2,106.00 | |
| $0.079 | $3,950.00 | |
| $0.078 | $7,800.00 |
Need more?
My Notes
Sign into see notes.