Reference Only
LSEUB4040WKTR47M
New Product
Power Inductors - SMD 0.47uH 4X4mm 2mmT RDC=0.0065mOhms MCOIL
Datasheet
LSEUB4040WKTR47M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 1616 (4040 metric) | |
| Shielding | Shielded | |
| Inductance | 470 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 9.9 A | |
| Maximum DC Resistance | 6.5 mOhms | |
| Saturation Current | 17 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 2 mm | |
| Series | LSEU | |
| Packaging | Reel | |
| Case Code - in | 1616 | |
| Case Code - mm | 4040 | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz | |
| Tradename | MCOIL | |
| Part # Aliases | MEWK4040UR47ML |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.422 | $422.00 | |
| $0.404 | $808.00 | |
| $0.40 | $1,200.00 | |
| $0.373 | $2,238.00 | |
| $0.358 | $4,296.00 | |
| $0.353 | $8,472.00 | |
| $0.35 | $16,800.00 |
Need more?
Sign in to add projects and notes