Reference Only

LSDND4040WKTR47NM

Power Inductors - SMD 0.47uH 4040 30% HI CURR

Manufacturer:

Mfr Part:
LSDND4040WKTR47NM

TTI Part:
LSDND4040WKTR47NM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4040 metric
ShieldingShielded
Inductance470 nH
Tolerance30 %
Maximum DC Current7.8 A
Maximum DC Resistance13 mOhms
Saturation Current10 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length4 mm
Width4 mm
Height2 mm
SeriesLSDN
PackagingReel
ApplicationGeneral Electronic Equipment
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.274$191.80
$0.229$2,564.80
Need more?
Sign in to add projects and notes