Reference Only

LSDND4040JET1R0MM

Power Inductors - SMD 1uH 4040 20% HI CURR

Manufacturer:

Mfr Part:
LSDND4040JET1R0MM

TTI Part:
LSDND4040JET1R0MM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4040 metric
ShieldingShielded
Inductance1 uH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length4 mm
Width4 mm
Height0.95 mm
SeriesLSDN
PackagingReel
ApplicationGeneral Electronic Equipment
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameMCOIL
Part # AliasesMDJE4040T1R0MM

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.27$270.00
$0.263$2,104.00
Need more?
Sign in to add projects and notes