Reference Only

LSDND3030MKT2R2MM

Power Inductors - SMD 2.2uH 3030 20% HI CURR

Manufacturer:

Mfr Part:
LSDND3030MKT2R2MM

TTI Part:
LSDND3030MKT2R2MM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3030 metric
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length3 mm
Width3 mm
Height1.2 mm
SeriesLSDN
PackagingReel
ApplicationGeneral Electronic Equipment
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.251$502.00
$0.213$4,260.00
Need more?
Sign in to add projects and notes