Reference Only

LSDND2020MKT1R0MM

Not Recommended for New Designs
Power Inductors - SMD 1uH 2020 20% HI CURR

Manufacturer:

Mfr Part:
LSDND2020MKT1R0MM

TTI Part:
LSDND2020MKT1R0MM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2020 metric
ShieldingShielded
Inductance1 uH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width2 mm
Height1.2 mm
SeriesLSDN
PackagingReel
ApplicationGeneral Electronic Equipment
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Chokes
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameMCOIL
Part # AliasesMDMK2020T1R0MM

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.145$362.50
$0.121$3,025.00
Need more?

My Notes

Sign into see notes.