Reference Only

LSCNE2016FET1R0MCB

Power Inductors - SMD 1uH 0806 20% HI CURR

Manufacturer:

Mfr Part:
LSCNE2016FET1R0MCB

TTI Part:
LSCNE2016FET1R0MCB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height0.65 mm
Core MaterialMetal
SeriesLSCN
PackagingReel
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameMCOIL
Part # AliasesMCFE2016T1R0MJGB

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.153$612.00
$0.148$1,184.00
$0.143$2,860.00
$0.136$5,440.00
Need more?
Sign in to add projects and notes