Reference Only

LSCND1412HKTR24ME

Not Recommended for New Designs
Power Inductors - SMD 0.24uH 1412 20% HI CURR

Manufacturer:

Mfr Part:
LSCND1412HKTR24ME

TTI Part:
LSCND1412HKTR24ME

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance240 nH
Tolerance20 %
Maximum DC Resistance22 mOhms
Saturation Current6.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length1.4 mm
Width1.2 mm
Height0.8 mm
SeriesLSCN
PackagingReel
Case Code - in0504
Case Code - mm1412
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency1 MHz
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.243$972.00
$0.23$1,840.00
$0.227$2,724.00
$0.211$5,908.00
Need more?

My Notes

Sign into see notes.