Reference Only

LSCNB1608HKT1R5MD

Power Inductors - SMD 1.5uH 0603 20% HI CURR

Manufacturer:

Mfr Part:
LSCNB1608HKT1R5MD

TTI Part:
LSCNB1608HKT1R5MD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialMetal
SeriesLSCN
PackagingReel
Core TypeMultilayer
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.137$548.00
$0.119$2,380.00
Need more?
Sign in to add projects and notes