Reference Only

LSCNA2012HKTR47MA

Power Inductors - SMD 0.47uH 0805 20% HI CURR

Manufacturer:

Mfr Part:
LSCNA2012HKTR47MA

TTI Part:
LSCNA2012HKTR47MA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.25 mm
Height0.8 mm
Core MaterialMetal
SeriesLSCN
PackagingReel
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.172$688.00
$0.152$3,040.00
Need more?
Sign in to add projects and notes