Reference Only

LSBHB2520MKT1R5M

Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.5UH20% ,T&R

Manufacturer:

Mfr Part:
LSBHB2520MKT1R5M

TTI Part:
LSBHB2520MKT1R5M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeWire-wound Metal Power Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance106 mOhms
Saturation Current2.25 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialMetal
SeriesLSBH
PackagingReel
ApplicationAnti-noise Measure on the Power Supply
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.07$210.00
$0.064$1,920.00
Need more?
Sign in to add projects and notes