Reference Only
LSBHB1608KKT2R2MG
Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R
Datasheet
LSBHB1608KKT2R2MG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Wire-wound Metal Power Inductor | |
| Package / Case | 0603 (1608 metric) | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 520 mA | |
| Maximum DC Resistance | 345 mOhms | |
| Saturation Current | 580 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 1 mm | |
| Core Material | Metal | |
| Series | LSBH | |
| Packaging | Reel | |
| Application | Anti-noise Measure on the Power Supply | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz | |
| Tradename | MCOIL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.115 | $345.00 | |
| $0.097 | $2,910.00 |
Need more?
Sign in to add projects and notes