Reference Only

LSAPB2520MKT1R5M

Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,1.5UH20% ,T&R

Manufacturer:

Mfr Part:
LSAPB2520MKT1R5M

TTI Part:
LSAPB2520MKT1R5M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Resistance65 mOhms
Saturation Current3.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialMetal
SeriesLSAP
PackagingReel
Case Code - in1008
Case Code - mm2520
Core TypeWire Wound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2 MHz
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.094$282.00
$0.08$2,400.00
Need more?
Sign in to add projects and notes