Reference Only
LP08152R7245
Not Recommended for New Designs
Supercapacitors / Ultracapacitors 2.4F 2.7V 20% 8x15mm
Datasheet
LP08152R7245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 2.4 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 3.5 mm (0.138 in) | |
| Diameter | 8 mm (0.315 in) | |
| Length | 15 mm | |
| ESR | 120 mOhms | |
| Tolerance | 20 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | LP | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylinder Type Electric Double-Layer Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |