Reference Only
LMXHF4040WKT3R3MNR
Power Inductors - SMD 3.3 UH 20%
Datasheet
LMXHF4040WKT3R3MNR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Shielding | Semi-Shielded | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | LMXHF4040WKT151MNR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.231 | $161.70 | |
| $0.221 | $2,475.20 |
Need more?
Sign in to add projects and notes