Reference Only
LLCND1412HKTR33MF
Power Inductors - SMD 0.33uH 1.4x1.2mm 0.8mmT RDC=0.027mOhms MCOIL
Datasheet
LLCND1412HKTR33MF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 330 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 27 mOhms | |
| Saturation Current | 6.2 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 1.4 mm | |
| Width | 1.2 mm | |
| Height | 0.8 mm | |
| Series | LLCN | |
| Packaging | Reel | |
| Inductance - nH | 330 nH | |
| Inductance - pH | 330000 pH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz | |
| Tradename | MCOIL | |
| Part # Aliases | MCHK1412TR33MMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.16 | $640.00 | |
| $0.154 | $3,080.00 |
Need more?
Sign in to add projects and notes