Reference Only

LLCNB1608KKTR47MA

New Product
Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.47UH20% ,T&R

Manufacturer:

Mfr Part:
LLCNB1608KKTR47MA

TTI Part:
LLCNB1608KKTR47MA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeMultilayer Metal Power Inductor
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance55 mOhms
Saturation Current2.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width0.8 mm
Height1 mm
Core MaterialMetal
SeriesLLCN
PackagingReel
ApplicationMedical Devices
Case Code - in0603
Case Code - mm1608
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.135$405.00
$0.132$3,960.00
Need more?
Sign in to add projects and notes