Reference Only

LLANB2520MKT3R3M

New Product
Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,3.3UH20% ,T&R

Manufacturer:

Mfr Part:
LLANB2520MKT3R3M

TTI Part:
LLANB2520MKT3R3M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
ShieldingShielded
SeriesLLAN
PackagingReel
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.077$231.00
$0.074$2,220.00
Need more?
Sign in to add projects and notes