Reference Only

LCXNE2424KKT100MN

Power Inductors - SMD 10uH 2424 20% AEC-Q200

Manufacturer:

Mfr Part:
LCXNE2424KKT100MN

TTI Part:
LCXNE2424KKT100MN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case2424 metric
ShieldingSemi-Shielded
Tolerance20 %
Maximum DC Current450 mA
Maximum DC Resistance690 mOhms
Saturation Current550 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency32 MHz
TerminationStandard
Length2.4 mm
Width2.4 mm
Height1 mm
Core MaterialWirewound
SeriesLCXN
PackagingReel
Core TypeDrum
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.148$370.00
$0.13$3,250.00
Need more?
Sign in to add projects and notes