Reference Only

LCXND5050WEL1R5NMG

Power Inductors - SMD 1.5uH 5050 30% AEC-Q200

Manufacturer:

Mfr Part:
LCXND5050WEL1R5NMG

TTI Part:
LCXND5050WEL1R5NMG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case5050 metric
ShieldingSemi-Shielded
Tolerance30 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5 mm
Width5 mm
Height2.5 mm
Core MaterialWirewound
SeriesLCXN
PackagingReel
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.203$507.50
$0.182$2,275.00
Need more?

My Notes

Sign into see notes.