Reference Only

LCXND5050KKT150MMG

Power Inductors - SMD 15uH 5050 20% AEC-Q200

Manufacturer:

Mfr Part:
LCXND5050KKT150MMG

TTI Part:
LCXND5050KKT150MMG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case5050 metric
ShieldingSemi-Shielded
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5 mm
Width5 mm
Height1 mm
QualificationAEC-Q200
SeriesLCXN
PackagingReel
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.211$211.00
$0.196$3,136.00
Need more?
Sign in to add projects and notes