Reference Only

LCXND4040MKL1R0NDG

Power Inductors - SMD 1uH 4040 30% AEC-Q200

Manufacturer:

Mfr Part:
LCXND4040MKL1R0NDG

TTI Part:
LCXND4040MKL1R0NDG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case4040 metric
ShieldingSemi-Shielded
Tolerance30 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height1.2 mm
QualificationAEC-Q200
SeriesLCXN
PackagingReel
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.135$607.50
$0.134$1,206.00
$0.132$2,970.00
$0.131$5,895.00
Need more?
Sign in to add projects and notes