Reference Only

LCXHF6060YEL100MMR

Power Inductors - SMD INDUCTOR SMD POWER , HIGH RELIABILITY, 10 uH 20 %, 6.0x6.0 MM, -40 to +125?, Q200

Manufacturer:

Mfr Part:
LCXHF6060YEL100MMR

TTI Part:
LCXHF6060YEL100MMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case6060 metric
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current2.6 A
Maximum DC Resistance60 mOhms
Saturation Current4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency16 MHz
TerminationStandard
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
SeriesLCXH
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.208$312.00
$0.206$618.00
$0.204$918.00
$0.202$1,818.00
Need more?
Sign in to add projects and notes