Reference Only

LCXHF5050WBT4R7MMR

Power Inductors - SMD 5050 4.7uH 20% AEC-Q200

Manufacturer:

Mfr Part:
LCXHF5050WBT4R7MMR

TTI Part:
LCXHF5050WBT4R7MMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case1212 (5050 metric)
ShieldingSemi-Shielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current2.1 A
Maximum DC Resistance69.6 mOhms
Saturation Current2.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency35 MHz
Length5 mm
Width5 mm
Height2.2 mm
Core MaterialFerrite
SeriesLCXH
PackagingReel
Case Code - in1212
Case Code - mm5050
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesNRM5020T 4R7MMRRV

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.259$207.20
Need more?
Sign in to add projects and notes