Reference Only

LCXHF4040WKT151MNR

New Product
Power Inductors - SMD 150uH 4040 2mm Ht 20% Hyb Pow Choke

Manufacturer:

Mfr Part:
LCXHF4040WKT151MNR

TTI Part:
LCXHF4040WKT151MNR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case1616 (4040 metric)
ShieldingSemi-Shielded
Inductance150 uH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height2 mm
Core MaterialFerrite
SeriesLCX
PackagingReel
ApplicationAutomotive
Case Code - in1616
Case Code - mm4040
Core TypeWire-Wound
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesNRM4020T151MNRRV

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.223$156.10
Need more?
Sign in to add projects and notes