Reference Only

LCXHF3030QKTR47MNR

New Product
Power Inductors - SMD 3030 0.47uH 20% AEC-Q200

Manufacturer:

Mfr Part:
LCXHF3030QKTR47MNR

TTI Part:
LCXHF3030QKTR47MNR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case1111 (3030 metric)
ShieldingSemi-Shielded
Inductance470 nH
Tolerance20 %
Maximum DC Current3.1 A
Maximum DC Resistance23 mOhms
Saturation Current4.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency150 MHz
Length3 mm
Width3 mm
Height1.5 mm
Core MaterialFerrite
SeriesLCXH
PackagingReel
Case Code - in1111
Case Code - mm3030
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesNRM3015TR47MNRSV

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.179$358.00
$0.169$676.00
$0.163$978.00
$0.156$1,560.00
$0.148$2,960.00
Need more?

My Notes

Sign into see notes.