Reference Only

LCXHF3030QKT3R3MNR

New Product
Power Inductors - SMD 3030 3.3uH 20% AEC-Q200

Manufacturer:

Mfr Part:
LCXHF3030QKT3R3MNR

TTI Part:
LCXHF3030QKT3R3MNR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case1111 (3030 metric)
ShieldingSemi-Shielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current1.2 A
Maximum DC Resistance96 mOhms
Saturation Current1.63 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency55 MHz
Length3 mm
Width3 mm
Height1.5 mm
Core MaterialFerrite
SeriesLCXH
PackagingReel
Case Code - in1111
Case Code - mm3030
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesNRM3015T3R3MNRSV

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.177$354.00
$0.148$2,960.00
Need more?
Sign in to add projects and notes