Reference Only

LCXHF3030QKT1R0MNR

New Product
Power Inductors - SMD 3030 1.0uH 20% AEC-Q200

Manufacturer:

Mfr Part:
LCXHF3030QKT1R0MNR

TTI Part:
LCXHF3030QKT1R0MNR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case1111 (3030 metric)
ShieldingSemi-Shielded
Inductance1 uH
Tolerance20 %
Maximum DC Current2.3 A
Maximum DC Resistance33 mOhms
Saturation Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency100 MHz
Length3 mm
Width3 mm
Height1.5 mm
Core MaterialFerrite
SeriesLCXH
PackagingReel
Case Code - in1111
Case Code - mm3030
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesNRM3015T1R0MNRSV

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.177$354.00
$0.148$2,960.00
Need more?

My Notes

Sign into see notes.