Reference Only

LCRNJ12575GL100MN

Power Inductors - SMD 10uH 12.5x12.5mm 20% AEC-Q200

Manufacturer:

Mfr Part:
LCRNJ12575GL100MN

TTI Part:
LCRNJ12575GL100MN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current5.55 A
Maximum DC Resistance15.6 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length12.5 mm
Width12.5 mm
Height7.5 mm
Core MaterialWirewound
SeriesLCRN
PackagingReel
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.80$1,600.00
Need more?
Sign in to add projects and notes