Reference Only

LCQPB321919TR47M

Power Inductors - SMD .47 UH 20%

Manufacturer:

Mfr Part:
LCQPB321919TR47M

TTI Part:
LCQPB321919TR47M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeWire-Wound Ferrite Power Inductor
Inductance470 nH
Tolerance20 %
Maximum DC Current2.2 A
Maximum DC Resistance43 mOhms
Saturation Current3.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency510 MHz
TerminationStandard
Length3.2 mm
Width1.9 mm
Height1.95 mm
Core MaterialFerrite
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StyleSMD/SMT
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency25.2 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 10-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.247$494.00
$0.206$8,240.00
$0.203$16,240.00
Need more?

My Notes

Sign into see notes.