Reference Only

LCQPB321919T6R8M

Power Inductors - SMD 6.8 UH 20%

Manufacturer:

Mfr Part:
LCQPB321919T6R8M

TTI Part:
LCQPB321919T6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeWire-Wound Ferrite Power Inductor
Inductance6.8 uH
Tolerance20 %
Maximum DC Current880 mA
Maximum DC Resistance280 mOhms
Saturation Current890 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency35 MHz
TerminationStandard
Length3.2 mm
Width1.9 mm
Height1.95 mm
Core MaterialFerrite
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.253$506.00
$0.247$988.00
$0.238$1,428.00
$0.228$2,280.00
$0.215$4,300.00
Need more?
Sign in to add projects and notes