Reference Only

LCQPB321919T680K

Power Inductors - SMD 68 UH 10%

Manufacturer:

Mfr Part:
LCQPB321919T680K

TTI Part:
LCQPB321919T680K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeWire-Wound Ferrite Power Inductor
Inductance68 uH
Tolerance10 %
Maximum DC Current280 mA
Maximum DC Resistance2.52 Ohms
Saturation Current290 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency10 MHz
TerminationStandard
Length3.2 mm
Width1.9 mm
Height1.95 mm
Core MaterialFerrite
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.247$494.00
$0.233$932.00
$0.225$1,350.00
$0.215$2,150.00
$0.203$4,060.00
Need more?
Sign in to add projects and notes