Reference Only

LCQPB321919T1R0M

Power Inductors - SMD 1 UH 20%

Manufacturer:

Mfr Part:
LCQPB321919T1R0M

TTI Part:
LCQPB321919T1R0M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeWire-Wound Ferrite Power Inductor
Inductance1 uH
Tolerance20 %
Maximum DC Current1.7 A
Maximum DC Resistance66 mOhms
Saturation Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency380 MHz
TerminationStandard
Length3.2 mm
Width1.9 mm
Height1.95 mm
Core MaterialFerrite
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.247$494.00
$0.233$932.00
$0.225$1,350.00
$0.215$2,150.00
$0.203$4,060.00
Need more?
Sign in to add projects and notes