Reference Only

LCMGA452525T102NG

Ferrite Beads HI CURR 1810 1000 OHM

Manufacturer:

Mfr Part:
LCMGA452525T102NG

TTI Part:
LCMGA452525T102NG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesLCMG
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1810 (4525 metric)
Impedance1 kOhms
Maximum DC Current3 A
Tolerance30 %
Maximum DC Resistance80 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length4.5 mm
Width2.5 mm
Height2.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.666$666.00
$0.566$4,528.00
Need more?

My Notes

Sign into see notes.