Reference Only

LCMGA322525T601NG

Ferrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200

Manufacturer:

Mfr Part:
LCMGA322525T601NG

TTI Part:
LCMGA322525T601NG

EDA / CAD Models

Alternate Part Number

FBMH3225HM601NTV

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesLCMG
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Impedance600 Ohms
Maximum DC Current3 A
Tolerance30 %
Maximum DC Resistance42 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width2.5 mm
Height2.5 mm
QualificationAEC-Q200
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.279$279.00
$0.276$552.00
Need more?
Sign in to add projects and notes