Reference Only

LCENA2520MKTR33M0NK

Power Inductors - SMD .33 UH 20%

Manufacturer:

Mfr Part:
LCENA2520MKTR33M0NK

TTI Part:
LCENA2520MKTR33M0NK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0908 (2520 metric)
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current5.6 A
Maximum DC Resistance15 mOhms
Saturation Current7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialMetal
SeriesLCEN
PackagingReel
ApplicationAutomotive
Case Code - in0908
Case Code - mm2520
Core TypeWire-wound
Product TypePower Inductors - SMD
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.183$549.00
Need more?
Sign in to add projects and notes