Reference Only

LCENA2520MKT2R2M0NK

Power Inductors - SMD 2.2 UH 20%

Manufacturer:

Mfr Part:
LCENA2520MKT2R2M0NK

TTI Part:
LCENA2520MKT2R2M0NK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0908 (2520 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.4 A
Maximum DC Resistance77 mOhms
Saturation Current3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialMetal
SeriesLCEN
PackagingReel
ApplicationAutomotive
Case Code - in0908
Case Code - mm2520
Core TypeWire-wound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors - SMD
Termination StyleSMD/SMT
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.159$477.00
$0.154$924.00
$0.151$1,359.00
$0.141$2,538.00
$0.136$4,896.00
$0.135$9,720.00
$0.134$19,296.00
Need more?

My Notes

Sign into see notes.