Reference Only

LCENA2016MKTR33M0NK

Power Inductors - SMD .33 UH 20%

Manufacturer:

Mfr Part:
LCENA2016MKTR33M0NK

TTI Part:
LCENA2016MKTR33M0NK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current4.9 A
Maximum DC Resistance22 mOhms
Saturation Current5.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.6 mm
Height1.2 mm
Core MaterialMetal
SeriesLCEN
PackagingReel
ApplicationAutomotive
Case Code - in0806
Case Code - mm2016
Core TypeWire-wound
Inductance - nH330 nH
Inductance - pH330000 pH
Product TypePower Inductors - SMD
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.152$456.00
Need more?
Sign in to add projects and notes