Reference Only

LCENA2016MKTR24M0NK

Power Inductors - SMD .24 UH 20%

Manufacturer:

Mfr Part:
LCENA2016MKTR24M0NK

TTI Part:
LCENA2016MKTR24M0NK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance240 nH
Tolerance20 %
Maximum DC Current5.5 A
Maximum DC Resistance18 mOhms
Saturation Current6.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.6 mm
Height1.2 mm
Core MaterialMetal
SeriesLCEN
PackagingReel
ApplicationAutomotive
Case Code - in0806
Case Code - mm2016
Core TypeWire-wound
Product TypePower Inductors - SMD
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.134$402.00
$0.132$792.00
$0.13$1,170.00
$0.123$2,214.00
$0.119$4,284.00
$0.118$8,496.00
$0.117$16,848.00
Need more?
Sign in to add projects and notes