Reference Only

LCDND4040WKT1R0MM

Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 1.0UH20% ,T&R

Manufacturer:

Mfr Part:
LCDND4040WKT1R0MM

TTI Part:
LCDND4040WKT1R0MM

EDA / CAD Models

Alternate Part Number

MDWK4040T1R0MMV

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeWire-wound Metal Power Inductor
Package / Case1515 (4040 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current5.1 A
Maximum DC Resistance27 mOhms
Saturation Current9.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height2 mm
Core MaterialMetal
SeriesLCDN
PackagingReel
ApplicationAutomotive
Case Code - in1515
Case Code - mm4040
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.418$292.60
$0.351$1,965.60
Need more?
Available Regional Inventory
14,000 available now at ttiasia.com

My Notes

Sign into see notes.