Reference Only

LCCNF2012KKTR47MA

Power Inductors - SMD 0.47uH 20% 3.8A 41mOhm AEC-Q200

Manufacturer:

Mfr Part:
LCCNF2012KKTR47MA

TTI Part:
LCCNF2012KKTR47MA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeMultilayer Metal Power Inductor
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current3.8 A
Maximum DC Resistance41 mOhms
Saturation Current4.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.25 mm
Height1 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesLCCN
PackagingReel
ApplicationAutomotive
Case Code - in0805
Case Code - mm2012
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
TradenameMCOIL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.263$789.00
$0.254$1,524.00
$0.226$3,390.00
$0.217$6,510.00
$0.215$12,900.00
$0.212$25,440.00
Need more?

My Notes

Sign into see notes.