Reference Only

LBXND3030QKT2R2MNG

Power Inductors - SMD 3030 2.2uH 20%

Manufacturer:

Mfr Part:
LBXND3030QKT2R2MNG

TTI Part:
LBXND3030QKT2R2MNG

EDA / CAD Models

Alternate Part Number

LQH3NPN2R2MMEL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeStandard Power Choke
Package / Case1212 (3030 metric)
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Resistance58 mOhms
Saturation Current1.48 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency64 MHz
Length3 mm
Width3 mm
Height1.5 mm
Core MaterialFerrite
SeriesLBXN
PackagingReel
ApplicationTelecommunications Infrastructure and Industrial Equipment
Case Code - in1212
Case Code - mm3030
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.13$260.00
$0.127$2,540.00
Need more?
Sign in to add projects and notes