Reference Only

LBR2012T100M

End of Life
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQEA201212T100M

Manufacturer:

Mfr Part:
LBR2012T100M

TTI Part:
LBR2012T100M

EDA / CAD Models

Alternate Part Number

LSQEA201212T100M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0805 (2012 metric)
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current150 mA
Maximum DC Resistance468 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency32 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1.25 mm
SeriesLBR
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2012
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz
Part # AliasesLSQEA201212T100M LLQEA201212T100M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes