Reference Only

LBCNF1608KKTR47MAD

Power Inductors - SMD 0.47uH 65mOhms 20% 2.6A

Manufacturer:

Mfr Part:
LBCNF1608KKTR47MAD

TTI Part:
LBCNF1608KKTR47MAD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance470 nH
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialMetal
SeriesLBCN
PackagingReel
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameMCOIL
Part # AliasesMCKK1608TR47M8CD

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.177$531.00
$0.159$2,385.00
Need more?
Sign in to add projects and notes