Reference Only

LBC3225T101MR

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 100uH + / -20%, T&R

Manufacturer:

Mfr Part:
LBC3225T101MR

TTI Part:
LBC3225T101MR

EDA / CAD Models

Alternate Part Number

LSQCA322525T101MR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case1210 (3225 metric)
ShieldingSemi-Shielded
Inductance100 uH
Tolerance20 %
Maximum DC Current150 mA
Maximum DC Resistance1.82 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency6 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.5 mm
SeriesLBC
PackagingReel
ApplicationPower
Case Code - in1210
Case Code - mm3225
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSQCA322525T101MR LLQCA322525T101MR

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.058$58.00
Need more?
Sign in to add projects and notes