Reference Only

LBC2518T470K

Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 47uH+ / -10%, T&R

Manufacturer:

Mfr Part:
LBC2518T470K

TTI Part:
LBC2518T470K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case1007 (2518 metric)
ShieldingSemi-Shielded
Inductance47 uH
Tolerance10 %
Maximum DC Current165 mA
Maximum DC Resistance2.47 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency12 MHz
TerminationStandard
Length2.5 mm
Width1.8 mm
Height1.8 mm
SeriesLBC
PackagingReel
ApplicationPower
Case Code - in1007
Case Code - mm2518
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz
Part # AliasesLSQCA251818T470K LLQCA251818T470K

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.065$130.00
Need more?
Sign in to add projects and notes